ABC43DRYS

Heilind Number:SULABC43DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DRYS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:86
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DRYS

Detailed Description

The ABC43DRYS is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures durability and reliability in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. The female gender, side hole mount type, and thru-hole termination method make it easy to install on PCBs. Its 2.54mm pitch and 86 positions provide ample connectivity options. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. The full bellow contact type and straight orientation further enhance its performance. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. With a compact design, measuring 10.95mm in height and 10.16mm in width, it saves space on the PCB. The termination plating is matte tin, ensuring secure connections. Certified for quality and reliability, the ABC43DRYS is a top choice for board-to-board and card edge connections in hi-rel environments.