ABC43DSXI

Heilind Number:SULABC43DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DSXI
Amperage:3 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DSXI

Detailed Description

This threaded board to board PCB connector, SKU ABC43DSXI, offers reliable connectivity in high-performance electronic systems. Featuring full bellow contact type with 43 positions and gold-plated beryllium copper contacts, it ensures efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The straight orientation and through-hole termination method guarantee easy installation and secure attachment. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for diverse environments. At a compact size of 10.95mm in height and 10.16mm in width, it is ideal for space-constrained applications. The matte tin termination plating enhances durability. Whether used in aerospace, telecommunications, or industrial equipment, this connector, part of our hi-rel product line, delivers uncompromising performance. Stay connected with confidence using the ABC43DSXI.