ABC43DSXN

Heilind Number:SULABC43DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DSXN
Amperage:3 A
Gender:Female
Number of Contacts:43
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:43
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DSXN

Detailed Description

Introducing the ABC43DSXN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a gender-specific female interface with a single row of 43 gold-plated contacts, this connector ensures secure signal transmission with a maximum amperage of 3A and a voltage rating of 700 VAC. The contact material, beryllium copper, offers excellent conductivity and durability, while the termination method of thru-hole soldering guarantees a stable connection. With a pitch of 2.54mm and straight orientation, precise mating is facilitated. Operating seamlessly in temperatures ranging from -65 to 150°C, and with a compact height of 10.95mm, this connector is ideal for space-constrained environments. Its matte tin termination plating further enhances its longevity. Trust the ABC43DSXN for efficient and reliable board-level interconnectivity.