ABC43DTAD

Heilind Number:SULABC43DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DTAD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DTAD

Detailed Description

Introducing the ABC43DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows, each accommodating 86 positions for efficient connectivity. Its female gender and right-angle orientation make it versatile for various mounting configurations. The contact material, beryllium copper, plated with gold, ensures reliable signal transmission with a voltage rating of 700 VAC. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector guarantees durability in extreme environments. The termination method through holes with matte tin plating offers secure and lasting connections. Measuring at a compact height of 15.49mm and width of 9.4mm, the ABC43DTAD is ideal for space-constrained PCB layouts. Trusted for its performance, this connector is a must-have for professionals in the electronics industry.