ABC43DTAN

Heilind Number:SULABC43DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DTAN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DTAN

Detailed Description

The ABC43DTAN is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage capacity, it ensures reliable power transmission. This female connector has two rows, each with 86 loop bellow contacts plated with gold for optimal signal integrity. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for board-to-board connections. Terminated with matte tin for added protection, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. The ABC43DTAN is a key component in ensuring seamless and efficient connectivity in your electronic systems.