ABC43DTAS

Heilind Number:SULABC43DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DTAS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DTAS

Detailed Description

Introducing the ABC43DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this female connector offers reliable connectivity in even the harshest environments. With a pitch of 2.54mm and operating voltage of 700VAC, it is suitable for a wide range of electronic systems. The gold-plated contact surfaces ensure low contact resistance and high durability. Its right-angle orientation and side-hole mount make it versatile for various PCB layouts. With 86 positions and a current rating of 3A, it can handle multiple signal connections with ease. The connector's matte tin termination plating guarantees secure soldering. Meeting strict quality standards, it operates flawlessly in temperatures ranging from -65 to 150°C. Perfect for applications where reliability is paramount, the ABC43DTAS is a crucial component in critical electronic systems.