ABC43DTAT-S189

Heilind Number:SULABC43DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DTAT-S189
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DTAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DTAT-S189

Detailed Description

Introducing SKU ABC43DTAT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from premium PPS and Beryllium Copper materials, this connector ensures robust and reliable connectivity. With a contact rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Featuring a threaded mount type and right-angle orientation, installation is secure and space-saving. The 2.54mm pitch and 86 positions offer ample connectivity options. Gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet performance-driven. Ideal for industrial, aerospace, and telecommunications applications, this connector, with its ABC43DTATS189 acronym, is the epitome of reliability in connectivity solutions.