| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC43DTAT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 86 |
| SKU: | SULABC43DTAT |
ABC43DTAT
| Heilind Number: | SULABC43DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC43DTAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC43DTAT Board To Board PCB Connector, a high-performance solution for your connectivity needs. This female connector, featuring two rows and a threaded mount type, boasts a contact material of durable Beryllium Copper with gold plating for optimal conductivity. With a pitch of 2.54mm and contact type of Loop Bellow, it ensures secure and reliable connections. Operating at a voltage of 700VAC and an extended temperature range of -65 to 150°C, this connector is suitable for various demanding environments. With 86 positions and a tail length of 2.54mm, it offers ample connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the ABC43DTAT for efficient and durable board-to-board connections in your projects.

