ABC43DTBD

Heilind Number:SULABC43DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DTBD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DTBD

Detailed Description

Introducing the ABC43DTBD, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a voltage rating of 700 VAC and amperage of 3 A, it is suitable for power and signal transmission. The gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type and right-angle orientation offer flexibility in installation. With 86 positions in a 2-row configuration, it provides ample connectivity options. The clearance hole mount type and thru-hole termination method make assembly easy. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for harsh environments. Its compact design, with a height of 15.49 mm and width of 9.4 mm, saves space on the PCB. Trust the ABC43DTBD for dependable board-to-board or card edge connections in your electronic systems.