ABC43DTBH

Heilind Number:SULABC43DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DTBH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DTBH

Detailed Description

Introducing ABC43DTBH, a high-performance board-to-board PCB connector designed for precision and reliability. Crafted with PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring an amperage rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission in demanding applications. With a compact design, it offers two rows of 86 female contacts with gold plating, guaranteeing seamless connectivity. The clearance hole mount type and thru-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type further enhance versatility. The connector's dimensions of 9.4mm width, 15.49mm height, and 4.57mm tail length ensure compatibility with various PCB layouts. Trust in the reliability and performance of the ABC43DTBH connector for your connectivity needs.