ABC43DTBI

Heilind Number:SULABC43DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DTBI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DTBI

Detailed Description

Experience superior connectivity with our ABC43DTBI Board To Board PCB Connector. Crafted with precision using PPS and Beryllium Copper materials, this connector guarantees optimal performance. Featuring a female gender and a threaded mount type, it ensures secure and stable connections in any electronic setup. With a contact material of Beryllium Copper and contact plating of Gold, it offers excellent conductivity and corrosion resistance. The connector's loop bellow contact type and right-angle orientation make it versatile for various applications. Boasting two rows and 86 positions, it allows for multiple connections within a compact space. Its high voltage and amperage ratings of 700 VAC and 3A respectively, along with a wide operating temperature range of -65 to 150°C, ensure reliability in harsh environments. The matte tin termination plating guarantees durability and longevity. Elevate your connectivity solutions with the ABC43DTBI connector.