ABC43DTBN

Heilind Number:SULABC43DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DTBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DTBN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DTBN

Detailed Description

Introducing SKU ABC43DTBN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a 2.54mm pitch, accommodating 86 positions for seamless connectivity. Crafted from robust PPS and Beryllium Copper, it ensures durability and reliable performance in extreme conditions, with an operating temperature range of -65 to 150°C. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The connector's right-angle orientation and no-mounting design offer versatility in installation. Tailored for the aerospace, defense, and industrial sectors, this connector is the epitome of quality and precision. Upgrade your connectivity solutions with the ABC43DTBN.