ABC43DTBS

Heilind Number:SULABC43DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DTBS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DTBS

Detailed Description

Introducing the ABC43DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the most rugged environments. With a 3A amperage rating and 700VAC voltage capability, it offers optimal power transmission. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB configurations. Gold contact plating on the Beryllium Copper contacts guarantees excellent signal integrity. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it's suitable for harsh operating conditions. The matte tin termination plating enhances durability. Ideal for applications in aerospace, defense, and industrial sectors, the ABC43DTBS sets a new standard in connectivity solutions.