ABC43DTKD-S288

Heilind Number:SULABC43DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DTKD-S288

Detailed Description

Featuring a sleek design, the ABC43DTKD-S288 connector offers high performance in board-to-board and card edge applications. Crafted with PPS and Beryllium Copper materials, this female connector ensures durability and reliability. With a pitch of 2.54mm, it accommodates 86 positions across 2 rows, making it ideal for complex circuitry. The contact plating of Gold guarantees excellent conductivity, while the termination method of Card Extender simplifies installation. Operating seamlessly in temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, this connector meets the demands of various environments. Its orientation, termination plating of Matte Tin, and contact type of Loop Bellow further enhance its versatility. Perfect for high-speed data transmission and power delivery, the ABC43DTKD-S288 is a top choice for engineers and designers seeking top-notch connectivity solutions.