ABC43DTKD-S328

Heilind Number:SULABC43DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DTKD-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DTKD-S328

Detailed Description

Introducing the ABC43DTKD-S328, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission. The female gender, two rows, and loop bellow contact type make it versatile for various connection needs. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. The gold-plated Beryllium Copper contacts offer excellent conductivity and durability. With 86 positions and a pitch of 2.54mm, it allows for high-density connections. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of applications. Trust in the ABC43DTKD-S328 for secure and efficient board-to-board connectivity.