ABC43DTKH

Heilind Number:SULABC43DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DTKH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DTKH

Detailed Description

Introducing the ABC43DTKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent durability and conductivity. With a contact material of Beryllium Copper and gold plating, it guarantees reliable signal transmission even in harsh environments. The two rows of 86 positions, along with a pitch of 2.54mm, provide ample connectivity options. Its straight orientation and clearance hole mount type offer easy installation. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700 VAC, it's suitable for various industrial settings. The connector's loop bellow contact type and matte tin termination plating further enhance its performance. Compact yet robust, the ABC43DTKH is a top choice for engineers seeking quality connectors for their designs.