ABC43DTKS-S288

Heilind Number:SULABC43DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DTKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DTKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DTKS-S288

Detailed Description

Introducing the ABC43DTKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a sturdy construction with PPS and Beryllium Copper materials, ensuring reliability in harsh environments. With a 2.54mm pitch and 86 positions, it offers ample connectivity for your circuitry. The female gender and side hole mount type make installation easy and secure. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and longevity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of .61 inches and width of 9.4mm, allows for efficient PCB layout. Whether it's for aerospace, telecommunications, or medical equipment, the ABC43DTKS-S288 is the perfect choice for high-reliability connections.