ABC43DTKS

Heilind Number:SULABC43DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DTKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DTKS

Detailed Description

Introducing ABC43DTKS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures robust connectivity. Featuring a 2-row design with a side hole mount and thru-hole termination method, it offers secure attachment. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity. With a pitch of 2.54mm, it accommodates precise PCB layouts. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent performance requirements. The loop bellow contact type and straight orientation, along with 86 positions, allow for versatile use. With a tail length of 4.83mm and a connector height of 15.49mm, it offers ease of installation. The matte tin termination plating ensures durability in various environmental conditions, with an operating temperature range of -65 to 150°C. Perfect for hi-rel applications, this connector is a reliable choice for any project. Upgrade your connectivity solutions with the ABC43DTKS.