ABC43DTKT

Heilind Number:SULABC43DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DTKT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DTKT

Detailed Description

Introducing SKU ABC43DTKT, a high-performance board-to-board PCB connector crafted with precision and durability in mind. This connector features a unique loop bellow contact type made of PPS and Beryllium Copper, ensuring reliable electrical connections. With a rated amperage of 3A and voltage capability of 700VAC, it guarantees efficient power transmission. Its two-row design and threaded mount type offer secure installation, while the through-hole termination method simplifies assembly. Each contact is plated with gold for excellent conductivity, and the connector's matte tin termination plating enhances longevity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for demanding industrial applications. With 86 positions and a pitch of 2.54mm, it provides ample connectivity options. Compact yet robust, it boasts a connector height of 15.49mm and width of 9.4mm. Whether used in aerospace, telecommunications, or other industries, this connector, under the acronym ABC43DTKT, delivers unmatched performance and reliability.