ABC43DTMD

Heilind Number:SULABC43DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DTMD
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DTMD

Detailed Description

Introducing the ABC43DTMD, a high-performance Board To Board PCB Connector designed for precision connectivity in demanding applications. Featuring contact materials of PPS and Beryllium Copper with gold plating, this connector ensures reliable signal transmission with an amperage of 3A and voltage rating of 700VAC. With a compact design, it offers 2 rows of 86 female connectors, each with a Loop Bellow contact type for secure mating. The right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, and with termination plating of Matte Tin, this connector guarantees durability and longevity. Measuring at .61 inches in height and 9.4mm in width, it is suitable for space-constrained applications. Trust the ABC43DTMD for efficient and robust board-to-board connections in your electronic designs.