ABC43DTMI

Heilind Number:SULABC43DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DTMI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DTMI

Detailed Description

Introducing the ABC43DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, amperage rating of 3A, and voltage resistance up to 700VAC, this connector ensures reliable power and signal transmission. Featuring beryllium copper contacts with gold plating, it guarantees excellent conductivity and durability. The right-angle orientation and threaded mount type offer versatility in installation, while the 86 positions cater to complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ABC43DTMI for secure and efficient board-to-board connections in your electronic systems.