ABC43DTMS

Heilind Number:SULABC43DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DTMS
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC43DTMS

Detailed Description

The ABC43DTMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable construction with PPS housing and Beryllium Copper contacts plated with gold, this connector ensures reliable conductivity. With a current rating of 3A and a voltage capacity of 700 VAC, it meets stringent power requirements. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Its 86 positions in 2 rows allow for ample connectivity. Operating smoothly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The termination method of thru-hole with matte tin plating guarantees secure and long-lasting connections. With a compact size of 9.4mm width and 15.49mm height, it saves space while delivering high performance. Perfect for industrial and commercial use, this connector is a reliable choice for your connectivity needs.