ABC43DTMT

Heilind Number:SULABC43DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC43DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC43DTMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:86
SKU:SULABC43DTMT

Detailed Description

The ABC43DTMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures durability and reliable performance. With a gender-specific female design and two rows of contacts, it offers seamless connectivity. The threaded mount and thru-hole termination method provide secure attachment to the PCB. Contact materials of Beryllium Copper with gold plating guarantee excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for high-power applications. The loop bellow contact type and right-angle orientation facilitate easy mating. With 86 positions and a tail length of 6.35mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. Measuring at a height of 15.49mm and a width of 9.4mm, it offers a compact yet robust design. Termination plating with matte tin ensures long-term reliability. This connector falls under the category of high-quality board-to-board and card edge connectors, making it a perfect choice for various industrial applications.