ABC44DCKD-S288

Heilind Number:SULABC44DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DCKD-S288

Detailed Description

Introducing the ABC44DCKD-S288, a high-performance connector designed for precision connectivity in demanding environments. Crafted with PPS and Beryllium Copper, this female connector features two rows for efficient data transmission. With a clearance hole mount type and card extender termination method, installation is seamless. The gold-plated Beryllium Copper contacts ensure reliable conductivity, rated for up to 3A and 700VAC. Each of the 88 loop bellow contact types is strategically positioned for optimal signal transfer. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees performance even in extreme conditions. The compact design, measuring just .61 inches in height and 9.4mm in width, is ideal for space-constrained applications. With termination plating in matte tin, durability is assured. Whether for board-to-board or PCB connections, the ABC44DCKDS288 is the ultimate choice for high-reliability connectivity solutions.