ABC44DCKD

Heilind Number:SULABC44DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULABC44DCKD

Detailed Description

The ABC44DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 88 female contacts, each meticulously crafted from PPS and Beryllium Copper with gold plating, this connector ensures reliable signal transmission. With a 2.54mm pitch and 700VAC voltage rating, it meets stringent electrical requirements. The contact type, Loop Bellow, guarantees secure connections in straight orientation. Its clearance hole mount type and thru-hole termination method offer easy and durable installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. The matte tin termination plating adds to its longevity. With a compact size of 9.4mm width and 15.49mm height, the ABC44DCKD is a space-efficient solution for your connectivity needs.