| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC44DCKH-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULABC44DCKH-S288 |
ABC44DCKH-S288
| Heilind Number: | SULABC44DCKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC44DCKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC44DCKH-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector guarantees reliable connectivity with a current rating of 3A and voltage withstand of 700VAC. With a compact form factor, it offers 2 rows of 88 female contacts, each plated with gold for enhanced conductivity. The contact type, Loop Bellow, ensures secure mating, while the straddle orientation and clearance hole mount type provide versatile installation options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its matte tin termination plating and durable design make it a perfect choice for high-reliability electronics applications. Elevate your connectivity solutions with the ABC44DCKH-S288.

