ABC44DCKH

Heilind Number:SULABC44DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DCKH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DCKH

Detailed Description

The ABC44DCKH is a high-performance board-to-board PCB connector designed for demanding industrial applications. With a pitch of 2.54mm, it features two rows of female contacts made from PPS and Beryllium Copper, ensuring excellent conductivity and durability. The gold plating on the contacts offers superior corrosion resistance. Operating at a maximum voltage of 700 VAC and with an amperage rating of 3A, this connector is suitable for power and signal transmission. Its straight orientation and loop bellow contact type make it easy to install and maintain. With 88 positions and a clearance hole mount type, it provides secure and reliable connections on PCBs. The termination method is through-hole, and the termination plating is matte tin, meeting industry standards for performance and reliability. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Rated for an operating temperature range of -65 to 150°C, it is suitable for harsh environments. The ABC44DCKH is part of a range of high-quality connectors, offering exceptional performance in critical applications.