ABC44DCKI-S288

Heilind Number:SULABC44DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DCKI-S288

Detailed Description

Introducing the ABC44DCKI-S288, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity even in harsh environments. The female gender, two rows of 88 positions each, and threaded mount type with a straddle orientation offer secure and stable connections. Contact points made of gold-plated Beryllium Copper guarantee excellent conductivity, while a 700 VAC voltage rating and operating temperature range of -65 to 150 °C provide peace of mind in demanding scenarios. The loop bellow contact type and card extender termination method further enhance functionality. Measuring just 9.4mm in width, 15.49mm in height, and with a tail length of 4.45mm, this connector is compact yet powerful. With matte tin termination plating for added durability, the ABC44DCKI-S288 is the ideal choice for aerospace, defense, and industrial applications requiring top-tier performance and reliability.