ABC44DCKI

Heilind Number:SULABC44DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULABC44DCKI

Detailed Description

Introducing the ABC44DCKI, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a rugged construction with threaded mount type and through-hole termination method, this connector ensures secure and stable connections in demanding applications. With two rows and 88 positions, it offers ample connectivity options. The contact material of beryllium copper with gold plating guarantees excellent conductivity and corrosion resistance, while the loop bellow contact type and straight orientation optimize signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C and with a voltage rating of 700 VAC, this connector is suitable for even the most rugged environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust the ABC44DCKI for your critical connectivity needs.