| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC44DCKN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 88 |
| SKU: | SULABC44DCKN-S288 |
ABC44DCKN-S288
| Heilind Number: | SULABC44DCKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC44DCKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC44DCKN-S288, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 2.54mm and featuring 88 gold-plated Beryllium Copper contacts, this connector ensures secure and efficient data transmission. Its loop bellow contact type and straddle orientation offer versatility in installation. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, it is suitable for a wide range of applications. The connector's matte tin termination plating guarantees durability. Perfect for industrial and commercial use, this connector is a crucial component for your connectivity needs.

