ABC44DCKN

Heilind Number:SULABC44DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULABC44DCKN

Detailed Description

Introducing the ABC44DCKN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and reliability. With a contact plating of gold and termination plating of matte tin, it guarantees excellent signal transmission with minimal interference. The female connector, with two rows and 88 positions, offers ample connectivity options. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it suits a wide range of applications. Its loop bellow contact type and straight orientation further enhance its versatility. Meeting stringent quality standards, including an operating temperature range of -65 to 150°C, this connector is ideal for mission-critical systems in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the ABC44DCKN.