ABC44DCKS-S288

Heilind Number:SULABC44DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DCKS-S288

Detailed Description

Introducing the ABC44DCKS-S288, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage withstand of 700V AC, it is ideal for power and signal transmission. The female gendered connector offers secure mating with 2 rows of 88 positions, making it suitable for complex PCB layouts. Its side-hole mount and straddle orientation allow for versatile installation. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm, the connector is compatible with standard PCB designs. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial applications. The matte tin termination plating ensures easy soldering for efficient assembly. Trust the ABC44DCKS-S288 for superior performance in your connectivity solutions.