ABC44DCKS

Heilind Number:SULABC44DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DCKS
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DCKS

Detailed Description

This PPS and Beryllium Copper Female Connector, with a 2-row design, features a Side Hole mount type and Thru Hole termination method, ensuring secure and reliable PCB connections. Crafted with high-quality materials, including Gold contact plating and Matte Tin termination plating, it guarantees excellent conductivity and durability. Its unique Loop Bellow contact type and straight orientation facilitate easy installation. With a current rating of 3A and voltage resistance up to 700 VAC, it's suitable for various industrial applications. Operating efficiently in a wide temperature range from -65 to 150 °C, this connector offers reliable performance in harsh environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient, with 88 positions and a tail length of .19 inches. Trusted for its quality and functionality, this connector is ideal for hi-rel board to board and card edge connections. ( ABC44DCKS)