| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC44DCKT-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC44DCKT-S288 |
ABC44DCKT-S288
| Heilind Number: | SULABC44DCKT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC44DCKT-S288 |
| ECAD Model: |
Specifications
Detailed Description
The ABC44DCKT-S288 is a high-performance board-to-board PCB connector ideal for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a compact design and threaded mount type, installation is secure and efficient. The connector offers 88 positions with a pitch of 2.54mm, allowing for versatile connections. Gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while a voltage rating of 700 VAC ensures safe operation. Designed for durability, it operates flawlessly in temperatures ranging from -65 to 150°C. The ABC44DCKT-S288 is the perfect choice for high-reliability systems that require precision and performance in every connection.

