ABC44DETH

Heilind Number:SULABC44DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DETH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DETH

Detailed Description

ABC44DETH is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable conductivity and durability. With a current rating of 3A and voltage resistance up to 700VAC, it is suitable for power and signal transmission. The 2-row design with 88 positions allows for versatile connectivity. Gold-plated contacts and Matte Tin termination guarantee optimal signal transfer and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The Cantilever contact type and Thru Hole termination method provide secure and stable connections. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it is perfect for space-constrained PCB layouts. Trust ABC44DETH for efficient and dependable board-to-board and card edge connections in your electronic designs.