| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC44DETN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC44DETN |
ABC44DETN
| Heilind Number: | SULABC44DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC44DETN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC44DETN, a high-performance 88-position female connector designed for demanding applications. Featuring PPS & Beryllium Copper construction with gold contact plating, this connector ensures reliable connectivity in harsh environments. With a contact type of Cantilever and termination method of Thru Hole, it offers secure and stable connections. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150 °C, it is suitable for a wide range of industrial and commercial uses. The 2-row design with a 2.54 mm pitch allows for efficient PCB connections. Measuring at 10.95 mm in height and 8.38 mm in width, it offers a compact solution for board-to-board and card edge connections. Trust the ABC44DETN for your connectivity needs, where performance and durability are paramount.

