ABC44DEYH

Heilind Number:SULABC44DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DEYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DEYH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DEYH

Detailed Description

Introducing our high-performance Board To Board PCB Connector, the ABC44DEYH. Designed for demanding applications, this connector features PPS & Beryllium Copper construction, ensuring optimal durability and conductivity. With a 3A amperage and 700VAC voltage rating, it guarantees reliable power transmission. The 2-row, 88-position layout offers ample connectivity options, while the Cantilever contact type and gold-plated Beryllium Copper contacts ensure secure and low-resistance connections. Suitable for use in a wide operating temperature range (-65 to 150°C), this connector is perfect for harsh environments. Its Clearance Hole mount type and Thru Hole termination method allow for easy and secure PCB assembly. With a compact size (10.95mm connector height, 8.38mm connector width, and 11.18mm tail length), it saves valuable board space without compromising performance. Trust the ABC44DEYH for your critical connectivity needs in aerospace, defense, telecommunications, and other industries.