ABC44DEYN

Heilind Number:SULABC44DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DEYN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:88
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DEYN

Detailed Description

Introducing the ABC44DEYN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a robust construction with PPS and Beryllium Copper materials, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Its female gender, 2 rows, and 88 positions offer versatile integration options, while the thru-hole termination method and gold-plated contact surfaces guarantee secure and low-resistance connections. With a cantilever contact type and straight orientation, signal integrity is maintained even in demanding environments. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial applications. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained designs. The matte tin termination plating ensures long-term durability, meeting the highest standards for performance and reliability. Perfect for high-speed data transmission and power delivery, the ABC44DEYN is the ultimate solution for your connectivity needs.