ABC44DRAH

Heilind Number:SULABC44DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRAH
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DRAH

Detailed Description

Introducing the ABC44DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power-intensive systems. The two rows of contacts, terminated through clearance holes, offer seamless integration on PCBs. Each contact is made of Beryllium Copper with gold plating, guaranteeing optimal signal transmission. The 2.54mm pitch and 88 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -65°C to 150°C, this connector is suitable for a wide range of industries. Its right-angle orientation and low-profile design make it ideal for space-constrained applications. Trust the ABC44DRAH for secure and efficient board-to-board connections.