ABC44DRAI

Heilind Number:SULABC44DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRAI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DRAI

Detailed Description

ABC44DRAI features a robust design suitable for high-reliability applications, meeting the demands of board-to-board PCB connectivity with precision. With a pitch of 2.54mm and 88 positions across two rows, this connector offers secure and efficient mating. The female gender and right-angle orientation make it versatile for various mounting requirements. Constructed with PPS and Beryllium Copper, it ensures durability and stable performance even in harsh operating conditions. Gold-plated contacts guarantee excellent conductivity, while Matte Tin termination provides reliable soldering. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is ideal for critical electronic systems. Its compact size, with a height of 10.95mm and width of 10.16mm, allows for space-efficient PCB integration. Threaded mount type and thru-hole termination method further enhance its stability and ease of installation. Trust in the ABC44DRAI for seamless and dependable PCB connectivity in aerospace, defense, and other high-reliability applications.