| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC44DRAN-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULABC44DRAN-S734 |
ABC44DRAN-S734
| Heilind Number: | SULABC44DRAN-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC44DRAN-S734 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC44DRAN-S734 PCB Connector, a high-performance component designed for demanding applications. This connector, featuring two rows of female contacts, is meticulously crafted with PPS and Beryllium Copper materials, ensuring exceptional durability and conductivity. With a 3A amperage rating and 700VAC voltage capability, it guarantees reliable power transmission. The Thru Hole termination method and gold contact plating offer secure and stable connections. Its 88 positions, 2.54mm pitch, and right-angle orientation make it versatile for various board-to-board applications. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built for reliability in harsh environments. Trust in the ABC44DRAN-S734 for your critical connectivity needs.

