ABC44DRAN-S93

Heilind Number:SULABC44DRAN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRAN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRAN-S93
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC44DRAN-S93

Detailed Description

The ABC44DRAN-S93 is a high-performance PCB connector designed for female gendered applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity in demanding environments. With a contact rating of 3A and voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The connector offers 88 positions across 2 rows, with a pitch of 2.54mm (.1 in) for easy installation. Its right-angle orientation and no mounting requirement make it versatile for various PCB layouts. The contact material is gold plated for optimal conductivity, while the termination method is thru-hole with matte tin plating. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. Measuring 10.95mm (.431 in) in height and .4 in (10.16mm) in width, this connector is compact yet durable. Ideal for hi-rel applications, it meets the stringent quality standards expected in aerospace, defense, and industrial sectors. Trust the ABC44DRANS93 for efficient board-to-board or card edge connections in your projects.