ABC44DRAN

Heilind Number:SULABC44DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRAN
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:88
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DRAN

Detailed Description

The ABC44DRAN is a high-performance board-to-board connector designed for seamless connectivity in electronic systems. Featuring a durable construction of PPS and Beryllium Copper, this female connector ensures reliable power transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 88 gold-plated contacts in a 2.54mm pitch, it guarantees efficient signal transfer. The Full Bellow contact type and Right Angle orientation offer secure mating in tight spaces, while the Thru Hole termination method with Matte Tin plating ensures easy and durable installation on PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, the ABC44DRAN is ideal for demanding industrial applications. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it versatile for various design requirements. Trust in the ABC44DRAN for high-reliability connections in your electronic devices.