| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC44DRAS-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 88 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC44DRAS-S93 |
ABC44DRAS-S93
| Heilind Number: | SULABC44DRAS-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC44DRAS-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ABC44DRAS-S93 Board To Board PCB Connector, designed for high-performance applications. This female connector features two rows with a side hole mount type for easy installation. Made from PPS and Beryllium Copper, it ensures durability and reliability. The termination method is thru-hole, with gold-plated contacts for optimal conductivity. With a pitch of 2.54mm and 88 positions, it offers seamless connectivity. Its full bellow contact type and right-angle orientation further enhance functionality. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage of 700 VAC, it's suitable for various environments. The connector's compact size, with a height of 10.95mm and width of 10.16mm, makes it versatile for different PCB layouts. Trust in the quality of our ABC44DRASS93 connector for your electronic projects.

