ABC44DRAS

Heilind Number:SULABC44DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULABC44DRAS

Detailed Description

Introducing the ABC44DRAS, a high-performance board-to-board PCB connector designed for precision applications. Featuring contact materials of PPS and Beryllium Copper with gold plating, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and 88 positions in a dual-row configuration, it offers ample connectivity options. The right-angle orientation and side hole mount type make it versatile for various assembly setups. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, it guarantees stable performance even in harsh environments. The full bellow contact type and matte tin termination provide excellent signal integrity. With a compact size of 10.95mm in height and 10.16mm in width, it is suitable for space-constrained designs. Ideal for high-reliability applications, the ABC44DRAS is the perfect choice for demanding electronic systems.