ABC44DREH-S13

Heilind Number:SULABC44DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DREH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DREH-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DREH-S13

Detailed Description

Introducing the ABC44DREH-S13, a high-performance board-to-board PCB connector designed for precision applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. The female connector with two rows and a pitch of 2.54mm is ideal for secure card extender terminations. Each contact is made of Beryllium Copper and plated with gold, guaranteeing excellent conductivity and durability. Operating at voltages up to 700VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its straddle orientation and 88 positions enable versatile connectivity options. With a compact size of 10.95mm in height and 10.16mm in width, it fits seamlessly into various electronic systems. The matte tin termination plating ensures easy installation on PCBs. Trust the ABC44DREHS13 for high-reliability connections in your projects.