ABC44DREH

Heilind Number:SULABC44DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:88
SKU:SULABC44DREH

Detailed Description

Introducing the ABC44DREH, a high-performance connector designed for precision applications. Crafted with PPS and Beryllium Copper, this female connector boasts a 2-row configuration with a clearance hole mount type, ensuring secure and reliable connections. Its termination method through eyelets guarantees ease of installation, while the gold-plated Beryllium Copper contacts offer exceptional conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for demanding environments. Featuring a full bellow contact type and straight orientation, it provides seamless connectivity in tight spaces. With 88 positions and a tail length of 5.72mm, it accommodates multiple connections with precision. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh conditions. Measuring 10.95mm in height and 10.16mm in width, it is compact yet durable, making it ideal for board-to-board and card edge applications. The matte tin termination plating ensures long-lasting performance. Trust the ABC44DREH for your connectivity needs, where quality meets reliability.