ABC44DREI

Heilind Number:SULABC44DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DREI
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DREI

Detailed Description

Introducing the ABC44DREI, a high-performance board-to-board PCB connector crafted for precision and durability. Featuring a unique design with PPS and Beryllium Copper construction, this connector ensures reliable signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power delivery. The female connector, with two rows and threaded mount type, offers secure and stable connectivity. Utilizing eyelet termination and gold contact plating, it guarantees low contact resistance and enhanced conductivity. The 2.54mm pitch and straight orientation make it ideal for compact PCB layouts. With 88 positions and a tail length of 5.72mm, it allows for versatile connectivity options. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is perfect for industrial applications. Its matte tin termination plating ensures long-term performance. The ABC44DREI is a top choice for engineers seeking high-reliability connectors for their projects.