ABC44DREN-S13

Heilind Number:SULABC44DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC44DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC44DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC44DREN-S13

Detailed Description

Featuring PPS & Beryllium Copper construction, the ABC44DREN-S13 connector offers reliable connectivity with a 3A amperage rating and a durable design suitable for high-performance applications. With a female gender and two rows, it ensures efficient signal transmission on PCBs. Utilizing a card extender termination method, this connector boasts contact materials of Beryllium Copper with gold plating, guaranteeing excellent conductivity. Operating at up to 700 VAC and with a full bellow contact type, it provides secure connections in demanding environments. The straddle orientation and 88 positions make it versatile for various board-to-board applications. With a tail length of 5.33mm and a termination plating of matte tin, it offers ease of installation and longevity. Meeting stringent quality standards, this connector is ideal for use in aerospace, defense, and other high-reliability industries.