| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC44DREN-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Eyelet |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 88 |
| Tail Length: | .225 in, 5.72 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC44DREN-S93 |
ABC44DREN-S93
| Heilind Number: | SULABC44DREN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC44DREN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC44DREN-S93, a high-performance female PCB connector designed for demanding industrial applications. With a pitch of 2.54mm, this connector features two rows of 88 gold-plated contacts, ensuring reliable signal transmission at 3A and 700VAC. The contact material, beryllium copper, provides excellent conductivity and durability even in harsh environments, while the termination method of eyelets guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for mission-critical systems. Its straight orientation and compact dimensions of 10.95mm in height and 10.16mm in width make it easy to integrate into PCB layouts. Trust the ABC44DREN-S93 for efficient and dependable board-to-board or card edge connections in your electronic designs.

